180-015-113R051

Heilind Number:TEX180-015-113R051
Manufacturer:NorComp
Manufacturer Number:180-015-113R051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-015-113R051
Series:180
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-015-113R051

Detailed Description

Introducing the 180-015-113R051, a high-density D-Sub connector designed for male plug applications on PCBs. Featuring a straight mount angle for seamless integration, this connector boasts 15 gold flash plated contacts for reliable signal transmission. With a wide operating temperature range from -50°C to 100°C, it ensures performance in diverse environments. The durable steel shell with nickel plating offers robust protection and longevity. RoHS compliant and rated for 3A current, this connector meets stringent quality standards for industrial connectivity. Ideal for a variety of applications, it is a versatile and dependable choice for IO and data transmission needs.