180-015-113R911

Heilind Number:TEX180-015-113R911
Manufacturer:NorComp
Manufacturer Number:180-015-113R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-015-113R911
Series:180
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-015-113R911

Detailed Description

Introducing the 180-015-113R911 Male High-Density D-Sub 15 Position Straight PCB Dip Solder Connector, perfect for high-performance electronic and industrial applications. This rugged plug connector, part of the 180 series, features gold flash contact plating for reliable signal transmission. With a wide operating temperature range of -50°C to 100°C, it can withstand extreme environmental conditions. Its straight mount angle and steel shell construction with nickel plating ensure durability and secure PCB attachment. RoHS compliant and rated for 3A current, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity with the 180-015-113R911 for seamless and dependable data transmission.