| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-173L010 |
| Gender: | Plug |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Termination Method: | Crimp |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Signal Wire Size: | 24-26 AWG |
| SKU: | TEX180-015-173L010 |
180-015-173L010
Specifications
Detailed Description
Male High-Density Crimp & Poke D-Sub 15 Position Straight Crimp and Poke ( 180-015-173L010) offers reliable connectivity in a variety of applications. Featuring a durable steel shell with nickel plating, this connector ensures secure signal transmission. With a current rating of 3 A and RoHS compliance, it meets industry standards for performance and environmental responsibility. Operating efficiently in temperatures ranging from -50 °C to 100 °C, it is suitable for use in diverse environments. The straight mount angle and 24-26 AWG signal wire size make installation easy and efficient. Ideal for IO connectors and high-density applications, this D-Sub connector (series 180) is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-746610-5 | 20 DIP PLUG, 100CL, LEAD FREE | ![]() |
| NorComp 5205980-1 | SCREW RETAINER KIT | ![]() |
| NorComp 10150-8000EE | 7000090157 JE150171468 10150-8000EE | ![]() |
| NorComp 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| NorComp 172672-2008 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 8 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||


