| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-173L030 |
| Series: | 180 |
| Gender: | Plug |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-015-173L030 |
180-015-173L030
Specifications
Detailed Description
Introducing the 180-015-173L030, a Male High-Density Crimp & Poke D-Sub 15 Position Straight Connector from our 180 series. This plug connector, designed for reliable signal transmission, features a robust steel shell with a nickel-plated finish, ensuring durability and efficient conductivity. With a crimp termination method suitable for 24-26 AWG signal wire size, it offers easy and secure installation. Operating at temperatures ranging from -50°C to 100°C, this connector is built to withstand harsh environmental conditions. RoHS compliant and with a current rating of 3A, it meets industry standards for environmental responsibility and performance. Ideal for use in various applications requiring high-density connectivity, the 180-015-173L030 is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

