180-015-213R001

Heilind Number:TEX180-015-213R001
Manufacturer:NorComp
Manufacturer Number:180-015-213R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-015-213R001
Series:180
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-015-213R001

Detailed Description

Introducing the 180-015-213R001 Female High-Density D-Sub 15 Position Straight PCB Dip Solder Connector, designed for reliable and efficient PCB connectivity in a variety of applications. Featuring gold flash contact plating, this receptacle ensures optimal signal transmission with minimal signal loss. With a wide operating temperature range of -50°C to 100°C, it is suitable for use in both extreme cold and hot environments. The durable steel shell with nickel plating offers robust protection against corrosion, ensuring long-lasting performance. RoHS compliant and with a current rating of 3A, this connector meets stringent industry standards for environmental and electrical safety. Perfect for high-density I/O connections, the 180-015-213R001 is a dependable choice for your connectivity needs.