180-015-213R021

Heilind Number:TEX180-015-213R021
Manufacturer:NorComp
Manufacturer Number:180-015-213R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-015-213R021
Gender:Receptacle
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX180-015-213R021

Detailed Description

Introducing the 180-015-213R021, a Female High-Density D-Sub 15 Position Straight PCB Dip Solder connector designed for reliable and efficient signal transmission in industrial and commercial applications. Featuring gold flash contact plating, this connector ensures optimal conductivity and durability. With a wide operating temperature range from -50°C to 100°C, it is suitable for use in diverse environments. The straight mount angle and steel shell construction with nickel plating guarantee secure and stable PCB integration. RoHS compliant and rated for 3A current, this connector meets industry standards for environmental sustainability and performance. Perfect for IO connectors and high-density applications, the 180-015-213R021 is a dependable choice for your connectivity needs.