180-026-103L021

Heilind Number:TEX180-026-103L021
Manufacturer:NorComp
Manufacturer Number:180-026-103L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 26 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-026-103L021
Gender:Plug
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:26
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Signal Wire Size:24 AWG
SKU:TEX180-026-103L021

Detailed Description

Introducing the 180-026-103L021, a Male High-Density D-Sub 26 Position Straight Solder Cup connector designed for reliable and efficient signal transmission. Part of the 180 series, this plug features gold flash contact plating for optimal conductivity and durability. With a wide operating temperature range of -50°C to 100°C, it ensures performance in diverse environments. The straight mount angle and steel shell construction with nickel plating offer robustness and versatility for various applications. Suitable for 24 AWG signal wire size, it provides a secure connection with a current rating of 3 A. RoHS compliant and meticulously crafted, this connector guarantees high-quality connectivity solutions in the Connectors, D-Sub & D-Ribbon Connectors & Accessories, D-Sub Connectors, IO Connectors product categories.