180-026-103L031

Heilind Number:TEX180-026-103L031
Manufacturer:NorComp
Manufacturer Number:180-026-103L031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 26 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-026-103L031
Series:180
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:26
Shell Material:Steel
Signal Wire Size:24 AWG Max
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-026-103L031

Detailed Description

Introducing the 180-026-103L031, a Male High-Density D-Sub 26 Position Straight Solder Cup Connector from our 180 series. Designed for reliable signal transmission, this plug features Gold Flash contact plating for enhanced conductivity. With a wide operating temperature range from -50°C to 100°C, it ensures performance in various environments. The straight mount angle and steel shell construction with Nickel Plated finish offer durability and ease of installation. Suitable for 24 AWG Max signal wire size, it guarantees secure connections. ROHS compliant, this connector is environmentally friendly. Perfect for IO and high-density applications, it ensures a stable and efficient connection every time. Trust in the 180-026-103L031 for your connectivity needs.