180-026-113R021

Heilind Number:TEX180-026-113R021
Manufacturer:NorComp
Manufacturer Number:180-026-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 26 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-026-113R021
Gender:Plug
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:26
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX180-026-113R021

Detailed Description

Introducing the 180-026-113R021, a high-performance Male High-Density D-Sub 26 Position Straight PCB Dip Solder connector. Designed for reliable connectivity in a wide range of applications, this plug features gold flash contact plating for enhanced conductivity and durability. With a maximum operating temperature of 100°C and a minimum of -50°C, it ensures stable performance even in demanding environments. The straight mount angle and steel shell construction with nickel plating make it sturdy and easy to install. With a current rating of 3A and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in IO connectors and beyond, the 180-026-113R021 is a versatile and essential component for your connectivity needs.