180-026-113R031

Heilind Number:TEX180-026-113R031
Manufacturer:NorComp
Manufacturer Number:180-026-113R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 26 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-026-113R031
Series:180
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:26
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-026-113R031

Detailed Description

Introducing the 180-026-113R031, a high-performance Male High-Density D-Sub 26 Position Straight PCB Dip Solder connector. Designed for seamless integration into electronic devices, this connector boasts a durable steel shell with a nickel-plated finish for enhanced longevity. With a maximum operating temperature of 100°C and a minimum of -50°C, it ensures reliable performance in a wide range of environments. The gold flash contact plating guarantees optimal signal transmission, while the solder termination method offers secure and efficient installation. Featuring RoHS compliance and a current rating of 3A, this connector is not only high-quality but also environmentally friendly. Perfect for applications in connectors, IO connectors, and more, the 180-026-113R031 is a must-have component for any tech enthusiast or professional.