| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-026-173L010 |
| Gender: | Plug |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Termination Method: | Crimp |
| Number of Positions: | 26 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Signal Wire Size: | 24-26 AWG |
| SKU: | TEX180-026-173L010 |
180-026-173L010
Specifications
Detailed Description
Introducing our Male High-Density Crimp & Poke D-Sub 26 Position Straight Crimp and Poke connector ( 180-026-173L010), from the 180 series. Designed for reliable signal transmission, this plug connector features a durable steel shell with nickel plating for enhanced conductivity. With a maximum operating temperature of 100 °C and a minimum of -50 °C, it ensures performance in various environments. The crimp termination method, suitable for 24-26 AWG signal wire sizes, guarantees secure connections. RoHS compliant, this connector meets environmental standards. Perfect for IO applications, this high-density D-Sub connector has a current rating of 3 A, making it ideal for demanding industrial or commercial setups. Trust in the quality and performance of our Male High-Density Crimp & Poke D-Sub connector for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

