| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-026-173L030 |
| Gender: | Plug |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Termination Method: | Crimp |
| Number of Positions: | 26 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Signal Wire Size: | 24-26 AWG |
| SKU: | TEX180-026-173L030 |
180-026-173L030
Specifications
Detailed Description
Introducing the 180-026-173L030, a Male High-Density Crimp & Poke D-Sub Connector perfect for your connectivity needs. This 26-position straight plug, part of the 180 series, offers reliable performance with its crimp termination method. Designed for durability, its steel shell with nickel plating ensures longevity even in demanding environments. With a maximum operating temperature of 100°C and a minimum of -50°C, it guarantees stable functionality in a wide range of conditions. Suitable for signal wire sizes of 24-26 AWG, it supports a current rating of 3A. Whether for industrial or commercial applications, this connector is a dependable choice for your IO connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

