180-026-203L021

Heilind Number:TEX180-026-203L021
Manufacturer:NorComp
Manufacturer Number:180-026-203L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 26 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-026-203L021
Series:180
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:26
Shell Material:Steel
Signal Wire Size:24 AWG
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-026-203L021

Detailed Description

Introducing the 180-026-203L021 Female High-Density D-Sub 26 Position Straight Solder Cup Connector, designed for reliable and efficient signal transmission in a variety of applications. With a durable steel shell and nickel-plated finish, this receptacle ensures long-lasting performance even in harsh environments. Featuring gold flash contact plating, it guarantees excellent conductivity while accommodating 24 AWG signal wire size. Operating temperature ranging from -50°C to 100°C, and a current rating of 3A make it suitable for use in diverse settings. ROHS compliant for environmental responsibility, this connector is part of the 180 series, meeting industry standards for IO connectivity. Trust the 180-026-203L021 for seamless and secure connections in your projects.