180-026-213R021

Heilind Number:TEX180-026-213R021
Manufacturer:NorComp
Manufacturer Number:180-026-213R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 26 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-026-213R021
Series:180
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:26
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-026-213R021

Detailed Description

The 180-026-213R021 is a high-density D-Sub connector designed for reliable and efficient PCB connections. Featuring 26 positions in a straight mount angle, this receptacle is ideal for space-saving applications. With gold flash contact plating, it ensures excellent signal conductivity and corrosion resistance. The steel shell with nickel plating offers durability and longevity, even in harsh environments. Operating temperature range from -50°C to 100°C makes it suitable for a wide range of industrial settings. RoHS compliant and with a current rating of 3A, this connector meets international standards for environmental responsibility and performance. Perfect for high-speed data transmission and power applications, the 180-026-213R021 is a dependable choice for your connectivity needs.