180-026-213R031

Heilind Number:TEX180-026-213R031
Manufacturer:NorComp
Manufacturer Number:180-026-213R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 26 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-026-213R031
Gender:Receptacle
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:26
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX180-026-213R031

Detailed Description

Introducing the 180-026-213R031 Female High-Density D-Sub 26 Position Straight PCB Dip Solder Connector. This essential component, part of the 180 series, is meticulously crafted for optimal performance in electronic applications. With a receptacle gender and solder termination method, it ensures secure and reliable connections. The gold flash contact plating guarantees excellent conductivity, while the steel shell with nickel plating offers durability and longevity. Operating smoothly in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of environments. With a straight mount angle and 3A current rating, this ROHS-compliant connector is a must-have for high-quality IO connections.