180-026-213R051

Heilind Number:TEX180-026-213R051
Manufacturer:NorComp
Manufacturer Number:180-026-213R051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 26 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-026-213R051
Gender:Receptacle
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:26
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX180-026-213R051

Detailed Description

Introducing the 180-026-213R051, a Female High-Density D-Sub 26 Position Straight PCB Dip Solder connector designed for reliable and secure connections in electronic devices. With its gold flash contact plating, this receptacle ensures optimal conductivity and signal integrity. Operating efficiently in temperatures ranging from -50°C to 100°C, it is suitable for a variety of environments. The straight mount angle and solder termination method make installation easy and convenient. Constructed with a steel shell and nickel-plated finish, this connector offers durability and corrosion resistance. With a current rating of 3A, it is ideal for high-speed data transmission and power delivery. Perfect for use in industrial, commercial, and military applications, the 180-026-213R051 is a dependable choice for your connectivity needs.