| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-026-273L030 |
| Series: | 180 |
| Gender: | Receptacle |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-026-273L030 |
180-026-273L030
Specifications
Detailed Description
Introducing the 180-026-273L030 Female High-Density Crimp & Poke D-Sub 26 Position Straight Connector, a reliable solution for secure signal transmission. Designed for precision, this receptacle features a crimp termination method, ensuring a durable connection. With a maximum operating temperature of 100°C and a minimum of -50°C, it guarantees performance in various environments. The shell, constructed of steel and nickel plated, offers both strength and corrosion resistance. Suitable for 24-26 AWG signal wire sizes, it accommodates a current rating of 3A. Whether for industrial or commercial applications, this connector, part of the 180 series, delivers exceptional quality and functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

