| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-044-103L001 |
| Series: | 180 |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Signal Wire Size: | 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-044-103L001 |
180-044-103L001
Specifications
Detailed Description
Introducing the 180-044-103L001 Male High-Density D-Sub 44 Position Straight Solder Cup Connector, a reliable and high-performance solution for your connectivity needs. With gold flash contact plating, it ensures optimal signal transmission and durability. Operating between -50°C to 100°C, it offers versatility for various environments. The steel shell with nickel plating guarantees robustness and longevity. Suitable for 24 AWG signal wire size, it provides a secure connection. RoHS compliant and with a 3A current rating, it meets industry standards for environmental and performance requirements. Perfect for applications that demand efficiency and quality, this connector is a must-have in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| NorComp 745255-2 | SPRING LATCH 2/BAG | ![]() |
| NorComp 745508-8 | FERRULE SPLIT RING, HD | ![]() |
| NorComp 43020-0801 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43030-0012 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| NorComp 50079-8100 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Bag | ![]() |
| NorComp 180-044-203L001 | Female High-Density D-Sub 44 Position Straight Solder Cup | ![]() |


