180-044-103L011

Heilind Number:TEX180-044-103L011
Manufacturer:NorComp
Manufacturer Number:180-044-103L011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 44 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-044-103L011
Series:180
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:44
Shell Material:Steel
Signal Wire Size:24 AWG Max
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-044-103L011

Detailed Description

Introducing the 180-044-103L011, a Male D-Sub 44 Position Straight Solder Cup connector designed for reliable signal transmission in various applications. With a durable steel shell and nickel-plated finish, this connector ensures secure connections and optimal performance. Featuring gold flash contact plating and a maximum operating temperature of 100°C, it guarantees efficient conductivity and durability even in demanding environments. The straight mount angle and solder cup termination method make installation easy and convenient. With a current rating of 3A and compatibility with 24 AWG signal wire size, this connector is perfect for high-speed data transmission. Trust in the 180-044-103L011 for seamless connectivity in your projects.