180-044-103L021

Heilind Number:TEX180-044-103L021
Manufacturer:NorComp
Manufacturer Number:180-044-103L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 44 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-044-103L021
Gender:Plug
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:44
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Signal Wire Size:24 AWG
SKU:TEX180-044-103L021

Detailed Description

Introducing the 180-044-103L021, a male High-Density D-Sub 44 Position Straight Solder Cup connector designed for reliable and efficient signal transmission. With its gold flash contact plating, this connector ensures optimal conductivity and corrosion resistance, making it ideal for a wide range of applications. The rugged steel shell with nickel plating provides durability and protection against environmental factors. Operating seamlessly in temperatures ranging from -50°C to 100°C, this connector is suitable for use in diverse industrial settings. With a current rating of 3A and the ability to accommodate 24 AWG signal wires, it guarantees high performance. Whether you're connecting components in a data center or industrial machinery, the 180-044-103L021 is the perfect choice for secure and stable connections.