180-044-103L031

Heilind Number:TEX180-044-103L031
Manufacturer:NorComp
Manufacturer Number:180-044-103L031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 44 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-044-103L031
Series:180
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:44
Shell Material:Steel
Signal Wire Size:24 AWG Max
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-044-103L031

Detailed Description

Introducing the 180-044-103L031, a high-performance Male D-Sub 44 Position Straight Solder Cup connector. Part of the renowned 180 series, this plug boasts exceptional durability and reliability, making it ideal for a wide range of applications. With gold flash contact plating, it ensures efficient signal transmission, while its nickel-plated steel shell offers superior protection against corrosion. Operating seamlessly in temperatures ranging from -50°C to 100°C, this connector is perfect for use in various environments. With a straight mount angle and solder cup termination method, installation is a breeze. Rated for a current of 3A and compatible with 24 AWG signal wire sizes, it guarantees optimal performance. Whether for industrial, commercial, or consumer electronics, the 180-044-103L031 is the perfect choice for all your connectivity needs.