180-044-113R021

Heilind Number:TEX180-044-113R021
Manufacturer:NorComp
Manufacturer Number:180-044-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 44 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-044-113R021
Series:180
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:44
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-044-113R021

Detailed Description

Introducing our Male High-Density D-Sub 44 Position Straight PCB Dip Solder Connector, part of the 180 series. Designed for reliable and efficient connectivity, this plug features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -50°C to 100°C, it is suitable for diverse environments. The straight mount angle and steel shell with nickel plating ensure durability and secure PCB attachment. Rated for 3A current, this RoHS-compliant connector is ideal for a variety of applications in the industrial, telecommunications, and aerospace sectors. Upgrade your connectivity solutions with the high-performance 180044113R021.