180-044-113R911

Heilind Number:TEX180-044-113R911
Manufacturer:NorComp
Manufacturer Number:180-044-113R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 44 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-044-113R911
Series:180
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:44
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-044-113R911

Detailed Description

Introducing the 180-044-113R911 Male High-Density D-Sub Connector, a reliable solution for your PCB connectivity needs. With 44 gold flash-plated contacts, this straight solder termination connector ensures secure and durable connections, even in harsh environments. Operating efficiently in temperatures ranging from -50°C to 100°C, it's suitable for a wide range of applications. The steel shell with nickel plating offers excellent durability and conductivity, while the plug gender design makes it easy to connect with compatible sockets. RoHS compliant and rated for 3A current, this connector guarantees both performance and environmental responsibility. Ideal for high-density electronic systems, the 180-044-113R911 is a must-have component for your assembly projects.