| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-044-173L000 |
| Series: | 180 |
| Gender: | Plug |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-044-173L000 |
180-044-173L000
Specifications
Detailed Description
Introducing the 180-044-173L000, a Male High-Density D-Sub 44 Position Straight Crimp and Poke connector designed for efficient and reliable connectivity in a variety of applications. With a series 180 designation, this plug connector ensures compatibility and performance. Featuring a straight mount angle, it is versatile and easy to install. The shell, made of durable steel with a nickel-plated finish, guarantees longevity and robustness. With a signal wire size range of 24-26 AWG and a current rating of 3 A, it offers secure and stable transmission. Operating smoothly in temperatures ranging from -50 °C to 100 °C, this connector is suitable for diverse environments. Additionally, it is RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in IO connectors and high-density applications, the 180-044-173L000 is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 179228-3 | CT CRIMP TYPE REC HSG | ![]() |
| NorComp 2-1478763-5 | METAL BACKSHELL 25 WAY 45 DE | ![]() |
| NorComp 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| NorComp 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43640-0500 | Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| NorComp 43645-0900 | Micro-Fit 3.0 Receptacle Housing, Single Row, 9 Circuits, UL 94V-0, Black | ![]() |
| NorComp 43680-2003 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 3 Circuits, Black, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||


