| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-044-173L010 |
| Series: | 180 |
| Gender: | Plug |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-044-173L010 |
180-044-173L010
Specifications
Detailed Description
Introducing the 180-044-173L010 Male High-Density D-Sub 44 Position Straight Crimp and Poke Connector, the perfect solution for your connectivity needs. Designed for seamless integration, this plug connector features a durable nickel-plated steel shell, ensuring reliable performance in any environment. With a crimp termination method and a signal wire size range of 24-26 AWG, installation is quick and easy. Operating temperatures ranging from -50°C to 100°C make this connector suitable for a variety of applications. RoHS compliant and boasting a current rating of 3A, you can trust in the quality and safety of this product. Perfect for use in IO connectors and other high-reliability applications, the 180-044-173L010 is a versatile and essential component for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

