| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-044-173L030 |
| Series: | 180 |
| Gender: | Plug |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-044-173L030 |
180-044-173L030
Specifications
Detailed Description
Introducing the 180-044-173L030, a Male HIGH DENSITY CRIMP & POKE D-Sub 44 Position Straight CRIMP & POKE connector designed for reliable performance in industrial applications. Part of the 180 series, this Plug connector features a durable Steel shell with Nickel Plated finish, ensuring longevity even in harsh environments. With a maximum operating temperature of 100 °C and a minimum of -50 °C, it offers versatility for various operating conditions. The Crimp termination method allows for secure and efficient wire connections, accommodating 24-26 AWG signal wire sizes. With a current rating of 3 A, it provides ample power transmission capability. Whether you're in need of IO connectors or high-density D-Sub solutions, the 180-044-173L030 delivers exceptional quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

