180-044-203L031

Heilind Number:TEX180-044-203L031
Manufacturer:NorComp
Manufacturer Number:180-044-203L031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 44 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-044-203L031
Series:180
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:44
Shell Material:Steel
Signal Wire Size:24 AWG Max
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-044-203L031

Detailed Description

The 180-044-203L031 is a Female D-Sub 44 Position Straight Solder Cup connector designed for secure and reliable data transmission. Featuring gold flash contact plating, it ensures excellent conductivity and corrosion resistance. With a wide operating temperature range of -50°C to 100°C, it is suitable for use in diverse environments. Made of steel with nickel plating, it offers durability and longevity. This connector, compliant with RoHS standards, guarantees environmentally friendly manufacturing. Perfect for applications requiring a current rating of 3A and signal wire size of up to 24AWG, it is ideal for use in IO connectors and other high-demand settings. Trust in the 180-044-203L031 for seamless connectivity in your electronic systems.