180-044-213R001

Heilind Number:TEX180-044-213R001
Manufacturer:NorComp
Manufacturer Number:180-044-213R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 44 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-044-213R001
Series:180
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:44
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-044-213R001

Detailed Description

Introducing the 180-044-213R001, a Female High-Density D-Sub 44 Position Straight PCB Dip Solder connector designed for reliable and efficient electronic connections. With a gold flash contact plating, this receptacle ensures optimal conductivity and longevity. Operating seamlessly in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of applications. Its straight mount angle and durable steel shell with nickel plating make it easy to install and resistant to wear and tear. With a current rating of 3A and RoHS compliance, this connector prioritizes performance and environmental responsibility. Perfect for high-density IO connections, it is a must-have component for any electronic setup.