180-044-213R021

Heilind Number:TEX180-044-213R021
Manufacturer:NorComp
Manufacturer Number:180-044-213R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 44 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-044-213R021
Series:180
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:44
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-044-213R021

Detailed Description

Introducing the 180-044-213R021 Female High-Density D-Sub 44 Position Straight PCB Dip Solder Connector, a reliable solution for your connectivity needs. With a durable steel shell and nickel plated finish, this connector ensures long-lasting performance in various environments. Featuring gold flash contact plating, it guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of applications. With a current rating of 3A and RoHS compliance, this connector prioritizes both performance and environmental responsibility. Perfect for use in IO connectors and other high-demand applications. Upgrade your connectivity with the 180-044-213R021.