180-044-213R031

Heilind Number:TEX180-044-213R031
Manufacturer:NorComp
Manufacturer Number:180-044-213R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 44 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-044-213R031
Series:180
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:44
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-044-213R031

Detailed Description

Introducing the 180-044-213R031, a high-density D-Sub 44 Position Straight PCB Dip Solder connector designed for seamless electronic connections. Featuring a receptacle gender and gold flash contact plating, this connector ensures reliable signal transmission even in demanding environments. With a wide operating temperature range of -50°C to 100°C, it is suitable for use in various applications. The straight mount angle and steel shell construction with nickel plating offer durability and stability. RoHS-compliant and rated for a current of 3A, this connector guarantees both performance and environmental safety. Perfect for IO connectors and high-reliability applications, the 180-044-213R031 is a must-have component for your electronic projects.