180-044-213R911

Heilind Number:TEX180-044-213R911
Manufacturer:NorComp
Manufacturer Number:180-044-213R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 44 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-044-213R911
Series:180
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:44
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-044-213R911

Detailed Description

Introducing the 180-044-213R911, a Female High-Density D-Sub 44 Position Straight PCB Dip Solder connector designed for reliable and efficient connectivity. Part of the 180 series, this receptacle features Gold Flash contact plating for enhanced durability and signal transmission. With a wide operating temperature range from -50°C to 100°C, it is suitable for diverse environmental conditions. The straight mount angle and solder termination method ensure easy installation onto PCBs. Constructed with a steel shell material and nickel plating, this connector offers robust performance. RoHS compliant and with a current rating of 3A, it meets industry standards for environmental responsibility and performance. Perfect for use in IO and hi-rel applications, the 180-044-213R911 is a dependable solution for your connector needs.