| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-044-273L000 |
| Series: | 180 |
| Gender: | Receptacle |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-044-273L000 |
180-044-273L000
Specifications
Detailed Description
Introducing the 180-044-273L000 Female High-Density D-Sub 44 Position Straight Crimp and Poke connector, a reliable solution for your connectivity needs. With its durable steel shell material and nickel-plated finish, this receptacle ensures long-lasting performance even in demanding environments. Designed for easy installation with a crimp termination method, it allows for secure connections with 24-26 AWG signal wires. Operating efficiently in temperatures ranging from -50°C to 100°C, this connector is suitable for a wide range of applications. RoHS compliant and rated for 3A current, it meets industry standards for safety and quality. Perfect for use in IO connectors and other high-density applications, the 180-044-273L000 guarantees reliable connectivity in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

