| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-044-273L010 |
| Series: | 180 |
| Gender: | Receptacle |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-044-273L010 |
180-044-273L010
Specifications
Detailed Description
Introducing the 180-044-273L010, a high-density Crimp & Poke D-Sub 44-position straight connector designed for dependable and efficient data transmission. With a receptacle gender and crimp termination method, this connector ensures secure and stable connections. Operating at temperatures ranging from -50°C to 100°C, it is suitable for a wide range of environments. The shell, made of durable steel and nickel-plated for added protection, guarantees longevity. Accommodating 24-26 AWG signal wire size and offering a current rating of 3A, this connector is perfect for various industrial applications. RoHS compliant and part of the 180 series, it meets stringent quality and safety standards. Upgrade your connectivity solutions with the 180-044-273L010.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

