| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-044-273L020 |
| Series: | 180 |
| Gender: | Receptacle |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-044-273L020 |
180-044-273L020
Specifications
Detailed Description
Introducing the 180-044-273L020, a female HIGH DENSITY CRIMP & POKE D-Sub connector designed for seamless connectivity in industrial applications. With 44 straight CRIMP & POKE positions, this receptacle ensures reliable termination with a signal wire size of 24-26 AWG. Constructed with durable steel shell material and nickel-plated finish, it guarantees long-lasting performance even in harsh environments. Operating seamlessly between -50°C to 100°C, this connector is suitable for a wide range of temperature conditions. With a current rating of 3A and RoHS compliance, it meets industry standards for safety and efficiency. Perfect for IO connectors and high-density applications, the 180-044-273L020 is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

