180-062-103L001

Heilind Number:TEX180-062-103L001
Manufacturer:NorComp
Manufacturer Number:180-062-103L001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 62 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-062-103L001
Series:180
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:62
Shell Material:Steel
Signal Wire Size:24 AWG Max
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-062-103L001

Detailed Description

Introducing the 180-062-103L001 Male High-Density D-Sub 62 Position Straight Solder Cup Connector. This plug connector, part of the 180 series, offers reliable termination through solder cup attachment. With a contact plating of Gold Flash, it ensures optimal conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -50°C to 100°C, it is suitable for a variety of environments. Constructed with a steel shell material and nickel plated finish, it guarantees durability and longevity. Perfect for signal wire sizes up to 24 AWG, it can handle a current rating of 3A. RoHS compliant and meticulously crafted, this connector is a dependable choice for your connectivity needs.