180-062-103L011

Heilind Number:TEX180-062-103L011
Manufacturer:NorComp
Manufacturer Number:180-062-103L011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 62 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-062-103L011
Series:180
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:62
Shell Material:Steel
Signal Wire Size:24 AWG Max
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-062-103L011

Detailed Description

Introducing the 180-062-103L011, a high-performance Male D-Sub 62 Position Straight Solder Cup connector. This plug, with its gold flash contact plating, ensures reliable signal transmission even in demanding environments, with a wide operating temperature range from -50°C to 100°C. Made of durable steel with a nickel-plated finish, it guarantees long-lasting durability. Designed for 24 AWG signal wire size, it is perfect for various applications requiring a current rating of 3A. With its straight mount angle and easy solder cup termination method, installation is a breeze. Whether you're in the market for IO connectors or high-quality D-Sub accessories, the 180-062-103L011 is the ideal choice for your connectivity needs.