180-062-103L021

Heilind Number:TEX180-062-103L021
Manufacturer:NorComp
Manufacturer Number:180-062-103L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 62 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-062-103L021
Series:180
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:62
Shell Material:Steel
Signal Wire Size:24 AWG Max
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-062-103L021

Detailed Description

Introducing the 180-062-103L021 Male D-Sub 62 Position Straight Solder Cup Connector, a vital component for robust signal transmission in industrial and commercial applications. This high-quality connector, part of the 180 series, features a durable steel shell with nickel plating for enhanced longevity and performance. With a gold flash contact plating, it ensures reliable conductivity even in demanding environments. Designed for ease of installation, it offers straight solder cup termination and supports signal wire sizes up to 24 AWG. Operating efficiently in temperatures ranging from -50°C to 100°C, it guarantees consistent performance in varied conditions. With RoHS compliance and a current rating of 3A, this connector prioritizes both environmental responsibility and operational excellence. Perfect for IO connections and other high-speed data transmission setups, the 180-062-103L021 is a must-have solution for your connectivity needs.