180-062-103L031

Heilind Number:TEX180-062-103L031
Manufacturer:NorComp
Manufacturer Number:180-062-103L031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 62 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-062-103L031
Series:180
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:62
Shell Material:Steel
Signal Wire Size:24 AWG Max
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-062-103L031

Detailed Description

Introducing the 180-062-103L031 Male High-Density D-Sub 62 Position Straight Solder Cup Connector, an essential component for high-performance electronic connectivity. Designed for precision and durability, this plug connector features gold flash contact plating for optimal signal transmission, even in demanding environments. With a wide operating temperature range of -50°C to 100°C, it ensures reliable performance in varying conditions. The straight mount angle and steel shell construction with nickel plating offer secure and stable connections. Suitable for use with 24 AWG signal wires, this connector has a maximum current rating of 3A. Perfect for applications in aerospace, defense, telecommunications, and more, the 180-062-103L031 meets the highest standards of quality and performance. Upgrade your connectivity solutions with this high-reliability D-Sub connector.