180-062-113R001

Heilind Number:TEX180-062-113R001
Manufacturer:NorComp
Manufacturer Number:180-062-113R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 62 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-062-113R001
Gender:Plug
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:62
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX180-062-113R001

Detailed Description

Introducing the 180-062-113R001 Male High-Density D-Sub 62 Position Straight PCB Dip Solder Connector, a reliable and high-performance solution for your connectivity needs. This plug connector, part of the 180 series, features gold flash contact plating for enhanced conductivity and durability. With a wide operating temperature range from -50°C to 100°C, it is suitable for use in various environments. Its straight mount angle and steel shell construction with nickel plating ensure secure and stable installation. Designed for versatility, this connector is RoHS compliant and can handle a current rating of 3A. Perfect for IO and high-density applications, it delivers exceptional performance without compromising on quality. Upgrade your connectivity setup with the 180-062-113R001 Connector.