180-062-113R021

Heilind Number:TEX180-062-113R021
Manufacturer:NorComp
Manufacturer Number:180-062-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 62 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-062-113R021
Gender:Plug
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:62
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX180-062-113R021

Detailed Description

Introducing the 180-062-113R021, a male High-Density D-Sub connector designed for seamless integration into your PCB assemblies. With 62 gold flash plated contacts, this plug ensures reliable connectivity with low signal loss. Operating efficiently in a wide temperature range from -50°C to 100°C, it's suitable for diverse applications. The straight mount angle and steel shell construction with nickel plating guarantee durability and secure attachment. With a current rating of 3A and RoHS compliance, this connector meets industry standards for performance and environmental responsibility. Perfect for use in IO interfaces and high-density applications, the 180-062-113R021 is a dependable solution for your connectivity needs.