| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-062-173L000 |
| Gender: | Plug |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Termination Method: | Crimp |
| Number of Positions: | 62 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Signal Wire Size: | 24-26 AWG |
| SKU: | TEX180-062-173L000 |
180-062-173L000
Specifications
Detailed Description
Introducing the 180-062-173L000 Male High-Density D-Sub 62 Position Straight Crimp and Poke Connector, designed for seamless connectivity in industrial applications. With a rugged steel shell and nickel-plated finish, this plug ensures durability and reliable performance even in harsh environments. Featuring a crimp termination method and accommodating 24-26 AWG signal wire sizes, it guarantees secure and efficient connections. Operating temperature ranging from -50°C to 100°C, along with RoHS compliance, ensures safety and environmental responsibility. Perfect for IO and high-density applications, this connector is a essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658614-3 | 15 POS HDF RCPT, AP, LEAD FREE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||


