180-062-173L010

Heilind Number:TEX180-062-173L010
Manufacturer:NorComp
Manufacturer Number:180-062-173L010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 62 Position Straight Crimp and Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-062-173L010
Gender:Plug
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Termination Method:Crimp
Number of Positions:62
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Signal Wire Size:24-26 AWG
SKU:TEX180-062-173L010

Detailed Description

Experience seamless connectivity with our Male High-Density D-Sub 62 Position Straight Crimp and Poke connector, 180-062-173L010. Part of the 180 series, this plug connector is designed for efficient termination with a crimp method, ensuring reliable performance in a variety of applications. With a wide operating temperature range of -50°C to 100°C, it can withstand even the most demanding environments. The steel shell with nickel plating not only provides durability but also enhances signal transmission. Suitable for 24-26 AWG wire sizes, it offers a current rating of 3A. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Whether you're in need of IO connectors or high-reliability solutions, this D-Sub connector is a versatile and essential component for your connectivity needs.