180-062-203L021

Heilind Number:TEX180-062-203L021
Manufacturer:NorComp
Manufacturer Number:180-062-203L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 62 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-062-203L021
Series:180
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:62
Shell Material:Steel
Signal Wire Size:24 AWG Max
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-062-203L021

Detailed Description

Introducing the 180-062-203L021, a high-quality Female D-Sub 62 Position Straight Solder Cup connector. Designed for reliable and secure connections, this receptacle features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -50 °C to 100 °C, it is suitable for use in various environments. The straight mount angle allows for easy installation, while the durable steel shell with nickel plating ensures long-lasting performance. With a maximum current rating of 3 A and compatibility with 24 AWG signal wire, this connector is perfect for demanding applications. RoHS compliant and part of the 180 series, it guarantees quality and reliability. Upgrade your connectivity with the 180-062-203L021.