180-062-213R001

Heilind Number:TEX180-062-213R001
Manufacturer:NorComp
Manufacturer Number:180-062-213R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 62 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-062-213R001
Series:180
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:62
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-062-213R001

Detailed Description

Introducing the 180-062-213R001, a Female High-Density D-Sub 62 Position Straight PCB Dip Solder connector from the 180 series. This receptacle, featuring Gold Flash contact plating, is designed for optimal performance in a wide range of applications, with a maximum operating temperature of 100°C and a minimum of -50°C. Its straight mount angle and sturdy Steel shell with Nickel Plated finish ensure secure and reliable connectivity. With a current rating of 3 A and RoHS compliance, this connector is both efficient and environmentally friendly. Perfect for use in IO connectors and other high-demand environments, the 180062213R001 offers top-tier quality and performance.