180-062-213R021

Heilind Number:TEX180-062-213R021
Manufacturer:NorComp
Manufacturer Number:180-062-213R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 62 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-062-213R021
Gender:Receptacle
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:62
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX180-062-213R021

Detailed Description

Female High-Density D-Sub 62 Position Straight PCB Dip Solder ( 180-062-213R021) is a reliable connectivity solution for your electronic devices. Featuring a receptacle gender and solder termination method, this connector ensures secure and durable connections. With gold flash contact plating, it guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of applications. The straight mount angle and steel shell material with nickel plating offer robustness and stability. With a current rating of 3 A and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for use in high-performance electronic systems, this D-Sub connector (series 180) is a must-have component for your projects.