| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-062-273L000 |
| Gender: | Receptacle |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Termination Method: | Crimp |
| Number of Positions: | 62 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Signal Wire Size: | 24-26 AWG |
| SKU: | TEX180-062-273L000 |
180-062-273L000
Specifications
Detailed Description
Introducing the 180-062-273L000, a Female High-Density D-Sub 62 Position Connector designed for reliable and efficient signal transmission. Featuring a straight crimp and poke termination method, this receptacle ensures secure connections, making it ideal for various industrial applications. With a maximum operating temperature of 100°C and a minimum of -50°C, it offers durability in extreme environments. The steel shell with nickel plating provides robustness and corrosion resistance. Suitable for 24-26 AWG signal wire sizes, it can handle a current rating of 3A. RoHS compliant and meticulously engineered, this connector guarantees quality and compliance with environmental standards. Upgrade your connectivity solutions with the 180-062-273L000.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

