| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-062-273L020 |
| Gender: | Receptacle |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Termination Method: | Crimp |
| Number of Positions: | 62 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Signal Wire Size: | 24-26 AWG |
| SKU: | TEX180-062-273L020 |
180-062-273L020
Specifications
Detailed Description
Introducing the 180-062-273L020, a female CRIMP & POKE D-Sub connector designed for seamless connectivity in electronic systems. With 62 straight crimp and poke positions, this receptacle guarantees efficient signal transmission. Constructed with durable steel shell material and nickel-plated finish, it ensures longevity and reliable performance. Operating flawlessly in temperatures ranging from -50°C to 100°C, this connector is suitable for various environments. With a current rating of 3A and compatibility with 24-26 AWG signal wires, it meets the demands of high-speed data transfer. RoHS compliant and in stock for immediate shipping, this product is a must-have for IO connectors and D-Sub applications. Upgrade your connectivity solutions with the 180-062-273L020.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

