| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-062-273L030 |
| Gender: | Receptacle |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Termination Method: | Crimp |
| Number of Positions: | 62 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX180-062-273L030 |
180-062-273L030
Specifications
Detailed Description
Introducing the 180-062-273L030, a Female HIGH DENSITY CRIMP & POKE D-Sub 62 Position Straight CRIMP & POKE connector. Designed for reliable signal transmission, this receptacle features a durable steel shell with a nickel-plated finish for enhanced conductivity. With a maximum operating temperature of 100°C and a minimum of -50°C, it ensures optimal performance in a wide range of environments. The straight mount angle and crimp termination method make installation easy and secure. Suitable for 24-26 AWG signal wire sizes, it offers a current rating of 3A, making it ideal for high-density applications. Trust in the 180 series for quality IO connectors that meet your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||

