180-078-103L021

Heilind Number:TEX180-078-103L021
Manufacturer:NorComp
Manufacturer Number:180-078-103L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 78 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-078-103L021
Gender:Plug
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Signal Wire Size:24 AWG Max
Termination Method:Solder Cup
Number of Positions:78
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Contact Plating:Gold Flash
SKU:TEX180-078-103L021

Detailed Description

Introducing the 180-078-103L021, a male D-Sub 78 Position Straight Solder Cup connector designed for reliable and efficient signal transmission. Featuring gold flash contact plating, this plug ensures optimal conductivity while withstanding temperatures ranging from -50°C to 100°C. With a straight mount angle and steel shell construction, it offers durability and stability in any application. The 24 AWG signal wire size and 3A current rating make it suitable for a variety of high-performance electronic devices. Perfect for use in industrial and commercial settings, this connector guarantees secure and seamless connectivity. Upgrade your connectivity solutions with the 180-078-103L021.