180-078-103L031

Heilind Number:TEX180-078-103L031
Manufacturer:NorComp
Manufacturer Number:180-078-103L031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 78 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-078-103L031
Gender:Plug
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Signal Wire Size:24 AWG Max
Termination Method:Solder Cup
Number of Positions:78
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Contact Plating:Gold Flash
SKU:TEX180-078-103L031

Detailed Description

Introducing the 180-078-103L031, a high-performance Male D-Sub 78 Position Straight Solder Cup connector designed for seamless connectivity in various electronic devices. This plug features Gold Flash contact plating, ensuring reliable signal transmission even in demanding environments. With a wide operating temperature range of -50°C to 100°C, it is suitable for use in both extreme cold and hot conditions. The durable steel shell, finished with nickel plating, offers robust protection and longevity. Ideal for applications requiring a current rating of up to 3A, this connector is perfect for IO and other high-reliability setups. Trust in the 180-078-103L031 for efficient and secure data transmission.